TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

T810H-6G

DigiKey Part Number
497-16219-5-ND
Manufacturer
Manufacturer Product Number
T810H-6G
Description
TRIAC SENS GATE 600V 8A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T810H-6G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
5015,58480 Kč779,24 Kč
10013,87760 Kč1 387,76 Kč
50010,88158 Kč5 440,79 Kč
1 0009,91715 Kč9 917,15 Kč
2 0009,10579 Kč18 211,58 Kč
5 0008,22781 Kč41 139,05 Kč
10 0007,68548 Kč76 854,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč