


T810H-6G-TR | |
|---|---|
DigiKey Part Number | 497-T810H-6G-TR-ND - Tape & Reel (TR) 497-T810H-6G-TRCT-ND - Cut Tape (CT) 497-T810H-6G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T810H-6G-TR |
Description | TRIAC SENS GATE 600V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T810H-6G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 100 | 13,87550 Kč | 1 387,55 Kč |
| 500 | 10,90006 Kč | 5 450,03 Kč |
| 1 000 | 9,94255 Kč | 9 942,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,96174 Kč | 17 923,48 Kč |
| 4 000 | 8,29484 Kč | 33 179,36 Kč |
| 6 000 | 7,95516 Kč | 47 730,96 Kč |
| 10 000 | 7,68527 Kč | 76 852,70 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

