
T810-600B | |
|---|---|
DigiKey Part Number | 497-16218-5-ND |
Manufacturer | |
Manufacturer Product Number | T810-600B |
Description | TRIAC SENS GATE 600V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T810-600B Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 75 | 14,76013 Kč | 1 107,01 Kč |
| 150 | 13,19653 Kč | 1 979,48 Kč |
| 525 | 10,97055 Kč | 5 759,54 Kč |
| 1 050 | 10,00585 Kč | 10 506,14 Kč |
| 2 025 | 9,23373 Kč | 18 698,30 Kč |
| 5 025 | 8,35415 Kč | 41 979,60 Kč |
| 10 050 | 7,80582 Kč | 78 448,49 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

