
T435-700B-TR | |
|---|---|
DigiKey Part Number | 497-5266-2-ND - Tape & Reel (TR) 497-5266-1-ND - Cut Tape (CT) 497-5266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T435-700B-TR |
Description | TRIAC ALTERNISTOR 700V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 700 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T435-700B-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 700 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 100 | 10,44440 Kč | 1 044,44 Kč |
| 500 | 8,09724 Kč | 4 048,62 Kč |
| 1 000 | 7,34111 Kč | 7 341,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,52240 Kč | 16 306,00 Kč |
| 5 000 | 6,01614 Kč | 30 080,70 Kč |
| 7 500 | 5,75830 Kč | 43 187,25 Kč |
| 12 500 | 5,46857 Kč | 68 357,12 Kč |
| 17 500 | 5,29706 Kč | 92 698,55 Kč |
| 25 000 | 5,13036 Kč | 128 259,00 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

