
T410-600B | |
|---|---|
DigiKey Part Number | 497-14802-5-ND |
Manufacturer | |
Manufacturer Product Number | T410-600B |
Description | TRIAC SENS GATE 600V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T410-600B Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 75 | 10,49907 Kč | 787,43 Kč |
| 150 | 9,33573 Kč | 1 400,36 Kč |
| 525 | 7,67728 Kč | 4 030,57 Kč |
| 1 050 | 6,95853 Kč | 7 306,46 Kč |
| 2 025 | 6,38256 Kč | 12 924,68 Kč |
| 5 025 | 5,72646 Kč | 28 775,46 Kč |
| 10 050 | 5,31730 Kč | 53 438,87 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

