
T3035H-6T | |
|---|---|
DigiKey Part Number | 497-10583-5-ND |
Manufacturer | |
Manufacturer Product Number | T3035H-6T |
Description | TRIAC ALTERNISTOR 600V 30A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 30 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T3035H-6T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 30 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 270A, 284A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 Kč | 60,20 Kč |
| 50 | 29,76900 Kč | 1 488,45 Kč |
| 100 | 26,81980 Kč | 2 681,98 Kč |
| 500 | 21,64530 Kč | 10 822,65 Kč |
| 1 000 | 19,98255 Kč | 19 982,55 Kč |
| 2 000 | 18,58484 Kč | 37 169,68 Kč |
| 5 000 | 18,03695 Kč | 90 184,75 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |

