TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3035H-6I

DigiKey Part Number
497-10582-5-ND
Manufacturer
Manufacturer Product Number
T3035H-6I
Description
TRIAC ALTERNSTR 600V 30A TO220AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 30 A Through Hole TO-220AB Insulated
Datasheet
 Datasheet
EDA/CAD Models
T3035H-6I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
30 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
270A, 284A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB Insulated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 437
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,67000 Kč81,67 Kč
5041,51060 Kč2 075,53 Kč
10037,61420 Kč3 761,42 Kč
50030,78688 Kč15 393,44 Kč
1 00028,59369 Kč28 593,69 Kč
2 00027,38795 Kč54 775,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,67000 Kč
Unit Price with VAT:98,82070 Kč