
T3035H-6G | |
|---|---|
DigiKey Part Number | 497-17286-ND |
Manufacturer | |
Manufacturer Product Number | T3035H-6G |
Description | TRIAC ALTERNISTOR 600V 30A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 30 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T3035H-6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 30 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 270A, 284A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 100 | 29,00450 Kč | 2 900,45 Kč |
| 500 | 23,43964 Kč | 11 719,82 Kč |
| 1 000 | 21,65188 Kč | 21 651,88 Kč |
| 2 000 | 20,14874 Kč | 40 297,48 Kč |
| 5 000 | 18,72232 Kč | 93 611,60 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |


