
T2535-800G-TR | |
|---|---|
DigiKey Part Number | 497-10581-2-ND - Tape & Reel (TR) 497-10581-1-ND - Cut Tape (CT) 497-10581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2535-800G-TR |
Description | TRIAC ALTERNISTOR 800V 25A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 25 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2535-800G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 250A, 260A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 61,79700 Kč | 617,97 Kč |
| 100 | 43,60230 Kč | 4 360,23 Kč |
| 500 | 37,85520 Kč | 18 927,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,34167 Kč | 33 341,67 Kč |
| 2 000 | 31,24566 Kč | 62 491,32 Kč |
| 3 000 | 30,92739 Kč | 92 782,17 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |

