
T2535-600G | |
|---|---|
DigiKey Part Number | 497-6751-5-ND |
Manufacturer | |
Manufacturer Product Number | T2535-600G |
Description | TRIAC ALTERNISTOR 600V 25A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 25 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2535-600G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 50 | 52,53700 Kč | 2 626,85 Kč |
| 100 | 47,76210 Kč | 4 776,21 Kč |
| 500 | 39,40274 Kč | 19 701,37 Kč |
| 1 000 | 36,71794 Kč | 36 717,94 Kč |
| 2 000 | 34,56009 Kč | 69 120,18 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |

