
T2535-600G-TR | |
|---|---|
DigiKey Part Number | 497-6595-2-ND - Tape & Reel (TR) 497-6595-1-ND - Cut Tape (CT) 497-6595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2535-600G-TR |
Description | TRIAC ALTERNISTOR 600V 25A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 25 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2535-600G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,78000 Kč | 55,78 Kč |
| 10 | 35,93200 Kč | 359,32 Kč |
| 100 | 24,65590 Kč | 2 465,59 Kč |
| 500 | 19,88088 Kč | 9 940,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,27877 Kč | 18 278,77 Kč |
| 2 000 | 16,97483 Kč | 33 949,66 Kč |
| 3 000 | 16,31066 Kč | 48 931,98 Kč |
| 5 000 | 16,24269 Kč | 81 213,45 Kč |
| Unit Price without VAT: | 55,78000 Kč |
|---|---|
| Unit Price with VAT: | 67,49380 Kč |











