
T2050H-6G-TR | |
|---|---|
DigiKey Part Number | 497-17285-2-ND - Tape & Reel (TR) 497-17285-1-ND - Cut Tape (CT) 497-17285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2050H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 20 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 27,02800 Kč | 270,28 Kč |
| 100 | 18,26720 Kč | 1 826,72 Kč |
| 500 | 14,51060 Kč | 7 255,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,30276 Kč | 13 302,76 Kč |
| 2 000 | 12,28710 Kč | 24 574,20 Kč |
| 3 000 | 11,76955 Kč | 35 308,65 Kč |
| 5 000 | 11,18824 Kč | 55 941,20 Kč |
| 7 000 | 11,14598 Kč | 78 021,86 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |

