
| T2050H-6G-TR | |
|---|---|
| DigiKey Part Number | 497-17285-2-ND - Tape & Reel (TR) 497-17285-1-ND - Cut Tape (CT) 497-17285-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T2050H-6G-TR | 
| Description | TRIAC ALTERNISTOR 600V 20A D2PAK | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | TRIAC Alternistor - Snubberless 600 V 20 A Surface Mount D2PAK | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Triac Type | Alternistor - Snubberless | |
| Voltage - Off State | 600 V | |
| Current - On State (It (RMS)) (Max) | 20 A | |
| Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
| Current - Gate Trigger (Igt) (Max) | 50 mA | |
| Current - Hold (Ih) (Max) | 75 mA | |
| Configuration | Single | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | D2PAK | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 41,82000 Kč | 41,82 Kč | 
| 10 | 26,71500 Kč | 267,15 Kč | 
| 100 | 18,05540 Kč | 1 805,54 Kč | 
| 500 | 14,34240 Kč | 7 171,20 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 13,14856 Kč | 13 148,56 Kč | 
| 2 000 | 12,14467 Kč | 24 289,34 Kč | 
| 3 000 | 11,63312 Kč | 34 899,36 Kč | 
| 5 000 | 11,05856 Kč | 55 292,80 Kč | 
| 7 000 | 11,01678 Kč | 77 117,46 Kč | 
| Unit Price without VAT: | 41,82000 Kč | 
|---|---|
| Unit Price with VAT: | 50,60220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic