
T1650-600G-TR | |
|---|---|
DigiKey Part Number | 497-3739-2-ND - Tape & Reel (TR) 497-3739-1-ND - Cut Tape (CT) 497-3739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1650-600G-TR |
Description | TRIAC ALTERNISTOR 600V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1650-600G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 100 | 15,22150 Kč | 1 522,15 Kč |
| 500 | 12,00330 Kč | 6 001,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,96768 Kč | 10 967,68 Kč |
| 2 000 | 10,09679 Kč | 20 193,58 Kč |
| 3 000 | 9,65299 Kč | 28 958,97 Kč |
| 5 000 | 9,15450 Kč | 45 772,50 Kč |
| 7 000 | 8,85930 Kč | 62 015,10 Kč |
| 10 000 | 8,85066 Kč | 88 506,60 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

