
T1635T-8T | |
|---|---|
DigiKey Part Number | 497-13998-5-ND |
Manufacturer | |
Manufacturer Product Number | T1635T-8T |
Description | TRIAC ALTERNISTOR 800V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1635T-8T Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 50 | 17,21840 Kč | 860,92 Kč |
| 100 | 15,35790 Kč | 1 535,79 Kč |
| 500 | 12,09106 Kč | 6 045,53 Kč |
| 1 000 | 11,03991 Kč | 11 039,91 Kč |
| 2 000 | 10,15579 Kč | 20 311,58 Kč |
| 5 000 | 9,19910 Kč | 45 995,50 Kč |
| 10 000 | 8,60817 Kč | 86 081,70 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

