
T1635-600G-TR | |
|---|---|
DigiKey Part Number | 497-6594-2-ND - Tape & Reel (TR) 497-6594-1-ND - Cut Tape (CT) 497-6594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1635-600G-TR |
Description | TRIAC ALTERNISTOR 600V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1635-600G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 100 | 15,98370 Kč | 1 598,37 Kč |
| 500 | 12,60342 Kč | 6 301,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,51614 Kč | 11 516,14 Kč |
| 2 000 | 10,60158 Kč | 21 203,16 Kč |
| 3 000 | 10,13573 Kč | 30 407,19 Kč |
| 5 000 | 9,61225 Kč | 48 061,25 Kč |
| 7 000 | 9,30226 Kč | 65 115,82 Kč |
| 10 000 | 9,00105 Kč | 90 010,50 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


