


T1625T-8I | |
|---|---|
DigiKey Part Number | 497-T1625T-8I-ND |
Manufacturer | |
Manufacturer Product Number | T1625T-8I |
Description | TRIAC 800V 16A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | T1625T-8I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 50 | 17,36540 Kč | 868,27 Kč |
| 100 | 15,50490 Kč | 1 550,49 Kč |
| 500 | 12,23554 Kč | 6 117,77 Kč |
| 1 000 | 11,18395 Kč | 11 183,95 Kč |
| 2 000 | 10,29931 Kč | 20 598,62 Kč |
| 5 000 | 9,34226 Kč | 46 711,30 Kč |
| 10 000 | 9,06064 Kč | 90 606,40 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

