TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1610T-8T

DigiKey Part Number
497-15252-5-ND
Manufacturer
Manufacturer Product Number
T1610T-8T
Description
TRIAC SENS GATE 800V 16A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
T1610T-8T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
5016,39940 Kč819,97 Kč
10014,62720 Kč1 462,72 Kč
50011,51530 Kč5 757,65 Kč
1 00010,51412 Kč10 514,12 Kč
2 0009,67221 Kč19 344,42 Kč
5 0008,76108 Kč43 805,40 Kč
10 0008,41232 Kč84 123,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč