TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220AB Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220AB Insulated
TO-220-3

T1610T-8I

DigiKey Part Number
497-12375-ND
Manufacturer
Manufacturer Product Number
T1610T-8I
Description
TRIAC SENS GATE 800V 16A TO220AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220AB Insulated
Datasheet
 Datasheet
EDA/CAD Models
T1610T-8I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB Insulated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
5017,66360 Kč883,18 Kč
10015,77580 Kč1 577,58 Kč
50012,45854 Kč6 229,27 Kč
1 00011,39142 Kč11 391,42 Kč
2 00010,49365 Kč20 987,30 Kč
5 0009,52255 Kč47 612,75 Kč
10 0009,26274 Kč92 627,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč