TRIAC Logic - Sensitive Gate 800 V 16 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 800 V 16 A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

T1610-800G-TR

DigiKey Part Number
497-10007-2-ND - Tape & Reel (TR)
497-10007-1-ND - Cut Tape (CT)
497-10007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1610-800G-TR
Description
TRIAC SENS GATE 800V 16A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1610-800G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1027,36000 Kč273,60 Kč
10018,49920 Kč1 849,92 Kč
50014,70532 Kč7 352,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,48513 Kč13 485,13 Kč
2 00012,45885 Kč24 917,70 Kč
3 00011,93610 Kč35 808,30 Kč
5 00011,34871 Kč56 743,55 Kč
7 00011,33367 Kč79 335,69 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč