


T1610-800G-TR | |
|---|---|
DigiKey Part Number | 497-10007-2-ND - Tape & Reel (TR) 497-10007-1-ND - Cut Tape (CT) 497-10007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1610-800G-TR |
Description | TRIAC SENS GATE 800V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1610-800G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 Kč | 42,49 Kč |
| 10 | 27,14100 Kč | 271,41 Kč |
| 100 | 18,35120 Kč | 1 835,12 Kč |
| 500 | 14,58766 Kč | 7 293,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,37723 Kč | 13 377,23 Kč |
| 2 000 | 12,35917 Kč | 24 718,34 Kč |
| 3 000 | 11,84061 Kč | 35 521,83 Kč |
| 5 000 | 11,25791 Kč | 56 289,55 Kč |
| 7 000 | 11,24299 Kč | 78 700,93 Kč |
| Unit Price without VAT: | 42,49000 Kč |
|---|---|
| Unit Price with VAT: | 51,41290 Kč |


