
T1250H-6G-TR | |
|---|---|
DigiKey Part Number | 497-8059-2-ND - Tape & Reel (TR) 497-8059-1-ND - Cut Tape (CT) 497-8059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1250H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1250H-6G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 100 | 16,90340 Kč | 1 690,34 Kč |
| 500 | 13,36018 Kč | 6 680,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,22042 Kč | 12 220,42 Kč |
| 2 000 | 11,26154 Kč | 22 523,08 Kč |
| 3 000 | 10,77309 Kč | 32 319,27 Kč |
| 5 000 | 10,22435 Kč | 51 121,75 Kč |
| 7 000 | 9,89936 Kč | 69 295,52 Kč |
| 10 000 | 9,58368 Kč | 95 836,80 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

