
T1235T-8FP | |
|---|---|
DigiKey Part Number | 497-13994-5-ND |
Manufacturer | |
Manufacturer Product Number | T1235T-8FP |
Description | TRIAC ALTERNSTR 800V 12A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 12 A Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | T1235T-8FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A, 95A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 50 | 26,98660 Kč | 1 349,33 Kč |
| 100 | 24,27160 Kč | 2 427,16 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

