
T1235-600G-TR | |
|---|---|
DigiKey Part Number | 497-6592-2-ND - Tape & Reel (TR) 497-6592-1-ND - Cut Tape (CT) 497-6592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1235-600G-TR |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1235-600G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 100 | 14,96320 Kč | 1 496,32 Kč |
| 500 | 11,79038 Kč | 5 895,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,76987 Kč | 10 769,87 Kč |
| 2 000 | 9,91148 Kč | 19 822,96 Kč |
| 3 000 | 9,47409 Kč | 28 422,27 Kč |
| 5 000 | 8,98278 Kč | 44 913,90 Kč |
| 7 000 | 8,69182 Kč | 60 842,74 Kč |
| 10 000 | 8,65905 Kč | 86 590,50 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

