
T1210T-8T | |
|---|---|
DigiKey Part Number | 497-15251-5-ND |
Manufacturer | |
Manufacturer Product Number | T1210T-8T |
Description | TRIAC SENS GATE 800V 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1210T-8T Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 90A, 95A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 50 | 22,11500 Kč | 1 105,75 Kč |
| 100 | 19,80320 Kč | 1 980,32 Kč |
| 500 | 15,74094 Kč | 7 870,47 Kč |
| 1 000 | 14,43466 Kč | 14 434,66 Kč |
| 2 000 | 13,33625 Kč | 26 672,50 Kč |
| 5 000 | 12,14806 Kč | 60 740,30 Kč |
| 10 000 | 11,41422 Kč | 114 142,20 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

