
T1205-600G-TR | |
|---|---|
DigiKey Part Number | T1205-600G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1205-600G-TR |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1205-600G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,83077 Kč | 21 661,54 Kč |
| 4 000 | 10,05710 Kč | 40 228,40 Kč |
| 6 000 | 9,66314 Kč | 57 978,84 Kč |
| 10 000 | 9,61446 Kč | 96 144,60 Kč |
| Unit Price without VAT: | 10,83077 Kč |
|---|---|
| Unit Price with VAT: | 13,10523 Kč |

