Similar




T1035H-6I | |
|---|---|
DigiKey Part Number | 497-7626-5-ND |
Manufacturer | |
Manufacturer Product Number | T1035H-6I |
Description | TRIAC ALTERNSTR 600V 10A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 10 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | T1035H-6I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,20818 Kč | 20 416,36 Kč |
| Unit Price without VAT: | 10,20818 Kč |
|---|---|
| Unit Price with VAT: | 12,35190 Kč |


