
STY60NM50 | |
|---|---|
DigiKey Part Number | 497-2775-5-ND |
Manufacturer | |
Manufacturer Product Number | STY60NM50 |
Description | MOSFET N-CH 500V 60A MAX247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 60A (Tc) 560W (Tc) Through Hole MAX247™ |
Datasheet | Datasheet |
EDA/CAD Models | STY60NM50 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 266 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 560W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package MAX247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 50mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,18000 Kč | 559,18 Kč |
| 30 | 358,51300 Kč | 10 755,39 Kč |
| 120 | 317,11883 Kč | 38 054,26 Kč |
| Unit Price without VAT: | 559,18000 Kč |
|---|---|
| Unit Price with VAT: | 676,60780 Kč |

