N-Channel 650 V 138A (Tc) 625W (Tc) Through Hole MAX247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STY145N65M5

DigiKey Part Number
497-13638-5-ND
Manufacturer
Manufacturer Product Number
STY145N65M5
Description
MOSFET N-CH 650V 138A MAX247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 138A (Tc) 625W (Tc) Through Hole MAX247™
Datasheet
 Datasheet
EDA/CAD Models
STY145N65M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15mOhm @ 69A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
414 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
18500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
625W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
MAX247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1720,65000 Kč720,65 Kč
30544,58300 Kč16 337,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:720,65000 Kč
Unit Price with VAT:871,98650 Kč