
STWD100YNXWY3F | |
|---|---|
DigiKey Part Number | 497-19691-ND |
Manufacturer | |
Manufacturer Product Number | STWD100YNXWY3F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STWD100YNXWY3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 71ms Minimum | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 15,70640 Kč | 392,66 Kč |
| 100 | 13,87550 Kč | 1 387,55 Kč |
| 250 | 13,00028 Kč | 3 250,07 Kč |
| 500 | 12,47366 Kč | 6 236,83 Kč |
| 1 000 | 12,04004 Kč | 12 040,04 Kč |
| 3 000 | 11,50438 Kč | 34 513,14 Kč |
| 6 000 | 11,24216 Kč | 67 452,96 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |







