
STWD100YNWWY3F | |
|---|---|
DigiKey Part Number | 497-14864-2-ND - Tape & Reel (TR) 497-14864-1-ND - Cut Tape (CT) 497-14864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STWD100YNWWY3F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STWD100YNWWY3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,10120 Kč | 402,53 Kč |
| 100 | 14,22820 Kč | 1 422,82 Kč |
| 250 | 13,33624 Kč | 3 334,06 Kč |
| 500 | 12,79786 Kč | 6 398,93 Kč |
| 1 000 | 12,35501 Kč | 12 355,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,80781 Kč | 35 423,43 Kč |
| 6 000 | 11,53994 Kč | 69 239,64 Kč |
| 9 000 | 11,40586 Kč | 102 652,74 Kč |
| 15 000 | 11,25734 Kč | 168 860,10 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |




