
STWD100NWWY3F | |
|---|---|
DigiKey Part Number | 497-14863-2-ND - Tape & Reel (TR) 497-14863-1-ND - Cut Tape (CT) 497-14863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STWD100NWWY3F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STWD100NWWY3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 4.3ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 25 | 13,66560 Kč | 341,64 Kč |
| 100 | 12,03400 Kč | 1 203,40 Kč |
| 250 | 11,25492 Kč | 2 813,73 Kč |
| 500 | 10,78584 Kč | 5 392,92 Kč |
| 1 000 | 10,47653 Kč | 10 476,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,92267 Kč | 29 768,01 Kč |
| 6 000 | 9,68921 Kč | 58 135,26 Kč |
| 9 000 | 9,57231 Kč | 86 150,79 Kč |
| 15 000 | 9,44284 Kč | 141 642,60 Kč |
| 21 000 | 9,36711 Kč | 196 709,31 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


