STWBC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Digital Power Controller PMIC 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STWBC

DigiKey Part Number
497-15231-ND
Manufacturer
Manufacturer Product Number
STWBC
Description
IC CONTROLLER BATT CHARG QFPN
Customer Reference
Detailed Description
Digital Power Controller PMIC 32-VFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STWBC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Digital Power Controller
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes