
STW8NK80Z | |
|---|---|
DigiKey Part Number | 497-STW8NK80Z-ND |
Manufacturer | |
Manufacturer Product Number | STW8NK80Z |
Description | MOSFET N-CH 800V 6.2A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6.2A (Tc) 140W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW8NK80Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1320 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 3.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 30 | 58,87133 Kč | 1 766,14 Kč |
| 120 | 48,53342 Kč | 5 824,01 Kč |
| 510 | 40,94775 Kč | 20 883,35 Kč |
| 1 020 | 38,17951 Kč | 38 943,10 Kč |
| 2 010 | 35,89875 Kč | 72 156,49 Kč |
| 5 010 | 35,44726 Kč | 177 590,77 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |

