STW81200 - Frequency Synthesizer 3GHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW81200-EVB

DigiKey Part Number
497-STW81200-EVB-ND
Manufacturer
Manufacturer Product Number
STW81200-EVB
Description
EVALUATION KIT OF STW81200
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
STW81200 - Frequency Synthesizer 3GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Frequency Synthesizer
Frequency
3GHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
STW81200
Note
-
RF Type
-
RF Frequency
3GHz ~ 6GHz
Function
Frequency Synthesizer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 874,25000 Kč7 874,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7 874,25000 Kč
Unit Price with VAT:9 527,84250 Kč