
STW48N60M2 | |
|---|---|
DigiKey Part Number | 497-15250-5-ND |
Manufacturer | |
Manufacturer Product Number | STW48N60M2 |
Description | MOSFET N-CH 600V 42A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 42A (Tc) 300W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW48N60M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3060 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,14000 Kč | 111,14 Kč |
| 30 | 62,44833 Kč | 1 873,45 Kč |
| 120 | 51,70758 Kč | 6 204,91 Kč |
| 510 | 43,83024 Kč | 22 353,42 Kč |
| 1 020 | 41,49491 Kč | 42 324,81 Kč |
| Unit Price without VAT: | 111,14000 Kč |
|---|---|
| Unit Price with VAT: | 134,47940 Kč |





