N-Channel 600 V 40A (Tc) 300W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW48N60DM2

DigiKey Part Number
497-16360-5-ND
Manufacturer
Manufacturer Product Number
STW48N60DM2
Description
MOSFET N-CH 600V 40A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 40A (Tc) 300W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW48N60DM2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
79mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
3073,51400 Kč2 205,42 Kč
12061,08317 Kč7 329,98 Kč
51051,96841 Kč26 503,89 Kč
1 02048,64289 Kč49 615,75 Kč
2 01046,75471 Kč93 976,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč