N-Channel 800 V 24A (Tc) 250W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW30N80K5

DigiKey Part Number
497-17900-ND
Manufacturer
Manufacturer Product Number
STW30N80K5
Description
MOSFET N-CH 800V 24A TO247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 24A (Tc) 250W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW30N80K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1530 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
180mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1198,22000 Kč198,22 Kč
10135,52100 Kč1 355,21 Kč
100100,03870 Kč10 003,87 Kč
60083,57658 Kč50 145,95 Kč
1 20081,94732 Kč98 336,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,22000 Kč
Unit Price with VAT:239,84620 Kč