N-Channel 950 V 12A (Tc) 170W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW15N95K5

DigiKey Part Number
497-14291-5-ND
Manufacturer
Manufacturer Product Number
STW15N95K5
Description
MOSFET N-CH 950V 12A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 12A (Tc) 170W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW15N95K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
3057,12167 Kč1 713,65 Kč
12047,14925 Kč5 657,91 Kč
51039,83608 Kč20 316,40 Kč
1 02037,16749 Kč37 910,84 Kč
2 01037,14546 Kč74 662,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč