


STUSB4500QTR | |
|---|---|
DigiKey Part Number | 497-18060-2-ND - Tape & Reel (TR) 497-18060-1-ND - Cut Tape (CT) 497-18060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4500QTR |
Description | IC USB CONTROLLER I2C 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB4500QTR Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Standards USB 2.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.1V ~ 22V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-QFN (4x4) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 25 | 28,43960 Kč | 710,99 Kč |
| 100 | 25,37610 Kč | 2 537,61 Kč |
| 250 | 23,91588 Kč | 5 978,97 Kč |
| 500 | 23,06084 Kč | 11 530,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,22189 Kč | 84 887,56 Kč |
| 8 000 | 20,81765 Kč | 166 541,20 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |












