24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STUSB1700YQTR

DigiKey Part Number
497-18120-2-ND - Tape & Reel (TR)
497-18120-1-ND - Cut Tape (CT)
497-18120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STUSB1700YQTR
Description
IC USB CONTROLLER I2C 24QFN
Customer Reference
Detailed Description
USB Controller USB 1.2 I2C Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STUSB1700YQTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
USB 1.2
Voltage - Supply
4.1V ~ 22V
Current - Supply
600mA
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 776
Check for Additional Incoming Stock
Last Time Buy Date: 25.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,78000 Kč51,78 Kč
1038,56400 Kč385,64 Kč
2535,22920 Kč880,73 Kč
10031,56030 Kč3 156,03 Kč
25029,81352 Kč7 453,38 Kč
50028,75978 Kč14 379,89 Kč
1 00027,89293 Kč27 892,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00026,59173 Kč106 366,92 Kč
8 00026,10842 Kč208 867,36 Kč
Manufacturers Standard Package
Unit Price without VAT:51,78000 Kč
Unit Price with VAT:62,65380 Kč