
STUSB1700YQTR | |
|---|---|
DigiKey Part Number | 497-18120-2-ND - Tape & Reel (TR) 497-18120-1-ND - Cut Tape (CT) 497-18120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB1700YQTR |
Description | IC USB CONTROLLER I2C 24QFN |
Customer Reference | |
Detailed Description | USB Controller USB 1.2 I2C Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB1700YQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 1.2 | |
Voltage - Supply | 4.1V ~ 22V | |
Current - Supply | 600mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 38,56400 Kč | 385,64 Kč |
| 25 | 35,22920 Kč | 880,73 Kč |
| 100 | 31,56030 Kč | 3 156,03 Kč |
| 250 | 29,81352 Kč | 7 453,38 Kč |
| 500 | 28,75978 Kč | 14 379,89 Kč |
| 1 000 | 27,89293 Kč | 27 892,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,59173 Kč | 106 366,92 Kč |
| 8 000 | 26,10842 Kč | 208 867,36 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |


