
STU13N60M2 | |
---|---|
DigiKey Part Number | 497-13885-5-ND |
Manufacturer | |
Manufacturer Product Number | STU13N60M2 |
Description | MOSFET N-CH 600V 11A IPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 110W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STU13N60M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,16000 Kč | 44,16 Kč |
75 | 17,67773 Kč | 1 325,83 Kč |
150 | 16,03080 Kč | 2 404,62 Kč |
525 | 15,10036 Kč | 7 927,69 Kč |
1 050 | 13,68531 Kč | 14 369,58 Kč |
2 025 | 12,87541 Kč | 26 072,71 Kč |
5 025 | 11,81320 Kč | 59 361,33 Kč |
Unit Price without VAT: | 44,16000 Kč |
---|---|
Unit Price with VAT: | 53,43360 Kč |