Diode 600 V 8A Through Hole TO-220FPAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 8A Through Hole TO-220FPAC
STTH8R06FP

STTH8S06FP

DigiKey Part Number
497-15688-5-ND
Manufacturer
Manufacturer Product Number
STTH8S06FP
Description
DIODE STANDARD 600V 8A TO220FPAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220FPAC
Datasheet
 Datasheet
EDA/CAD Models
STTH8S06FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
3.4 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
18 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FPAC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 761
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
5015,21520 Kč760,76 Kč
10013,53740 Kč1 353,74 Kč
50010,59182 Kč5 295,91 Kč
1 0009,64375 Kč9 643,75 Kč
2 0008,84593 Kč17 691,86 Kč
5 0007,98268 Kč39 913,40 Kč
10 0007,44940 Kč74 494,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč