


STTH8R06G-TR | |
|---|---|
DigiKey Part Number | 497-5232-2-ND - Tape & Reel (TR) 497-5232-1-ND - Cut Tape (CT) 497-5232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH8R06G-TR |
Description | DIODE STANDARD 600V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH8R06G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 100 | 16,65350 Kč | 1 665,35 Kč |
| 500 | 13,13928 Kč | 6 569,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,00876 Kč | 12 008,76 Kč |
| 2 000 | 11,05765 Kč | 22 115,30 Kč |
| 3 000 | 10,57319 Kč | 31 719,57 Kč |
| 5 000 | 10,02885 Kč | 50 144,25 Kč |
| 7 000 | 9,70660 Kč | 67 946,20 Kč |
| 10 000 | 9,39333 Kč | 93 933,30 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

