


STTH803G-TR | |
|---|---|
DigiKey Part Number | 497-4417-2-ND - Tape & Reel (TR) 497-4417-1-ND - Cut Tape (CT) 497-4417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH803G-TR |
Description | DIODE STANDARD 300V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH803G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,26789 Kč | 9 267,89 Kč |
| 2 000 | 9,17613 Kč | 18 352,26 Kč |
| 3 000 | 8,87040 Kč | 26 611,20 Kč |
| 5 000 | 8,81408 Kč | 44 070,40 Kč |
| 7 000 | 8,01599 Kč | 56 111,93 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


