
STTH802CB-TR | |
|---|---|
DigiKey Part Number | 497-4753-2-ND - Tape & Reel (TR) 497-4753-1-ND - Cut Tape (CT) 497-4753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH802CB-TR |
Description | DIODE ARRAY GP 200V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STTH802CB-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 4 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRD620CTG | Rochester Electronics, LLC | 636 | 2156-MSRD620CTG-OS-ND | 11,54890 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 100 | 8,38240 Kč | 838,24 Kč |
| 500 | 6,43588 Kč | 3 217,94 Kč |
| 1 000 | 5,80868 Kč | 5 808,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,12906 Kč | 12 822,65 Kč |
| 5 000 | 4,70889 Kč | 23 544,45 Kč |
| 7 500 | 4,49480 Kč | 33 711,00 Kč |
| 12 500 | 4,25421 Kč | 53 177,62 Kč |
| 17 500 | 4,11178 Kč | 71 956,15 Kč |
| 25 000 | 3,97333 Kč | 99 333,25 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

