
STTH802B-TR | |
|---|---|
DigiKey Part Number | 497-5262-2-ND - Tape & Reel (TR) 497-5262-1-ND - Cut Tape (CT) 497-5262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH802B-TR |
Description | DIODE STANDARD 200V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH802B-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 6 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN5BM2STL | Rohm Semiconductor | 829 | RFN5BM2STLCT-ND | 5,94000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 $ | 1,09 $ |
| 10 | 0,68200 $ | 6,82 $ |
| 100 | 0,44510 $ | 44,51 $ |
| 500 | 0,34322 $ | 171,61 $ |
| 1 000 | 0,31038 $ | 310,38 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,27481 $ | 687,02 $ |
| 5 000 | 0,25282 $ | 1 264,10 $ |
| 7 500 | 0,24161 $ | 1 812,08 $ |
| 12 500 | 0,22902 $ | 2 862,75 $ |
| 17 500 | 0,22157 $ | 3 877,47 $ |
| 25 000 | 0,21433 $ | 5 358,25 $ |
| Unit Price without VAT: | 1,09000 $ |
|---|---|
| Unit Price with VAT: | 1,31890 $ |


