
STTH60L06TV1 | |
|---|---|
DigiKey Part Number | 497-3796-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH60L06TV1 |
Description | DIODE MODULE GP 600V 40A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 40A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,31000 Kč | 471,31 Kč |
| 10 | 339,74700 Kč | 3 397,47 Kč |
| 100 | 274,63510 Kč | 27 463,51 Kč |
| Unit Price without VAT: | 471,31000 Kč |
|---|---|
| Unit Price with VAT: | 570,28510 Kč |



