
STTH5L06 | |
---|---|
DigiKey Part Number | 497-12689-1-ND - Cut Tape (CT) 497-12689-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH5L06 |
Description | DIODE STANDARD 600V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH5L06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 9,39400 Kč | 93,94 Kč |
100 | 6,37190 Kč | 637,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 4,71243 Kč | 2 827,46 Kč |
1 200 | 3,18699 Kč | 3 824,39 Kč |
1 800 | 3,18143 Kč | 5 726,57 Kč |
3 000 | 3,16928 Kč | 9 507,84 Kč |
4 200 | 3,07079 Kč | 12 897,32 Kč |
6 000 | 2,98018 Kč | 17 881,08 Kč |
15 000 | 2,88804 Kč | 43 320,60 Kč |
30 000 | 2,87194 Kč | 86 158,20 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |